Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.280 |
| 10+ | $61.750 |
| 25+ | $59.920 |
| 50+ | $56.470 |
| 100+ | $52.610 |
| 250+ | $46.500 |
| 500+ | $40.640 |
Price for:Each
Minimum: 2
Multiple: 1
$138.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24822054
Newark Part No.83X9445
Technical Datasheet
Accessory TypeMounting Plate
Plate TypeMounting
Plate Material-
Plate Color-
For Use WithSCHROFF 14820-154, 14820-254, 14825-154 & 14825-254 Desktop Cases
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Accessory Type
Mounting Plate
Plate Material
-
For Use With
SCHROFF 14820-154, 14820-254, 14825-154 & 14825-254 Desktop Cases
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Plate Type
Mounting
Plate Color
-
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
