Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoA7102CHTK2/T0BC2AJ
Newark Part No.51AC1922
Technical Datasheet
IC FunctionPlug & Trust Secure Element
Supply Voltage Min2.5V
Supply Voltage Max3.6V
IC Package TypeHVSON
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max90°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Plug & Trust Secure Element
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Max
90°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
2.5V
IC Package Type
HVSON
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate