Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$5,190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoAFT05MS006NT1
Newark Part No.44X7174
Technical Datasheet
Drain Source Voltage Vds30VDC
Continuous Drain Current Id-
Power Dissipation128W
Power Dissipation Pd128W
Operating Frequency Min136MHz
Operating Frequency Max941MHz
Transistor Case StylePLD-1.5W
RF Transistor CasePLD-1.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- RF power LDMOS transistor
- Characterized for operation from 136 to 941MHz
- Unmatched input and output allowing wide frequency range utilization
- Integrated ESD protection
- Integrated stability enhancements
- Exceptional thermal performance
- High ruggedness N-channel enhancement mode lateral MOSFET
Technical Specifications
Drain Source Voltage Vds
30VDC
Power Dissipation
128W
Operating Frequency Min
136MHz
Transistor Case Style
PLD-1.5W
No. of Pins
3Pins
Product Range
-
Continuous Drain Current Id
-
Power Dissipation Pd
128W
Operating Frequency Max
941MHz
RF Transistor Case
PLD-1.5W
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for AFT05MS006NT1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate