New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. RF FETs
                      Print Page

                      BF991,215

                      RF FET Transistor, 20 V, 20 mA, 200 mW, SOT-143B

                      NXP BF991,215
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoBF991,215
                      Newark Part No.70R2657
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoBF991,215
                      Newark Part No.70R2657
                      Technical Datasheet

                      Data Sheet

                      Drain Source Voltage Vds20V
                      Continuous Drain Current Id20mA
                      Power Dissipation200mW
                      Power Dissipation Pd200mW
                      Operating Frequency Min-
                      Operating Frequency Max-
                      Transistor Case StyleSOT-143B
                      RF Transistor CaseSOT-143B
                      No. of Pins4Pins
                      Operating Temperature Max150°C
                      Channel TypeN Channel
                      Transistor MountingSurface Mount
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCTo Be Advised

                      Product Overview

                      The BF991 is a 20V N-channel depletion mode Dual Gate MOSFET protected against excessive input voltage surges by integrated back to back diodes between gate and source. Used in VHF television tuners and FM tuners applications.

                      • Interconnected source and substrate
                      • 150°C Junction temperature

                      Applications

                      Communications & Networking, RF Communications, Consumer Electronics

                      Technical Specifications

                      Drain Source Voltage Vds

                      20V

                      Power Dissipation

                      200mW

                      Operating Frequency Min

                      -

                      Transistor Case Style

                      SOT-143B

                      No. of Pins

                      4Pins

                      Channel Type

                      N Channel

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Continuous Drain Current Id

                      20mA

                      Power Dissipation Pd

                      200mW

                      Operating Frequency Max

                      -

                      RF Transistor Case

                      SOT-143B

                      Operating Temperature Max

                      150°C

                      Transistor Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.