Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
12000+ | $0.412 |
18000+ | $0.383 |
30000+ | $0.366 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 3000
$6,180.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoBFU630F,115
Newark Part No.24T6116
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo5.5V
Collector Emitter Voltage Max5.5V
Transition Frequency21GHz
Power Dissipation Pd200mW
Power Dissipation200mW
DC Collector Current3mA
Continuous Collector Current3mA
DC Current Gain hFE90hFE
Transistor Case StyleSOT-343F
No. of Pins4Pins
RF Transistor CaseSOT-343F
DC Current Gain hFE Min90hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
5.5V
Power Dissipation Pd
200mW
DC Collector Current
3mA
DC Current Gain hFE
90hFE
No. of Pins
4Pins
DC Current Gain hFE Min
90hFE
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage V(br)ceo
5.5V
Transition Frequency
21GHz
Power Dissipation
200mW
Continuous Collector Current
3mA
Transistor Case Style
SOT-343F
RF Transistor Case
SOT-343F
Transistor Mounting
Surface Mount
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for BFU630F,115
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate