Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
3000+ | $0.381 |
6000+ | $0.351 |
12000+ | $0.328 |
18000+ | $0.306 |
30000+ | $0.292 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,143.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoBFU690F,115
Newark Part No.24T6118
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo5.5V
Collector Emitter Voltage Max5.5V
Transition Frequency18GHz
Power Dissipation Pd230mW
Power Dissipation230mW
DC Collector Current70mA
Continuous Collector Current70mA
DC Current Gain hFE90hFE
Transistor Case StyleSOT-343F
RF Transistor CaseSOT-343F
No. of Pins4Pins
DC Current Gain hFE Min90hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
5.5V
Power Dissipation Pd
230mW
DC Collector Current
70mA
DC Current Gain hFE
90hFE
RF Transistor Case
SOT-343F
DC Current Gain hFE Min
90hFE
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage V(br)ceo
5.5V
Transition Frequency
18GHz
Power Dissipation
230mW
Continuous Collector Current
70mA
Transistor Case Style
SOT-343F
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Qualification
-
MSL
-
Technical Docs (3)
Alternatives for BFU690F,115
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate