Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $7.890 |
10+ | $6.840 |
25+ | $6.470 |
50+ | $6.220 |
100+ | $5.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoBGU8052X
Newark Part No.60AC7953
Technical Datasheet
Frequency Min1.5GHz
Frequency Max2.5GHz
Gain16dB
Noise Figure Typ0.5dB
RF IC Case StyleHWSON
No. of Pins8Pins
Supply Voltage Min3.3V
Supply Voltage Max5.25V
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
1.5GHz
Gain
16dB
RF IC Case Style
HWSON
Supply Voltage Min
3.3V
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
2.5GHz
Noise Figure Typ
0.5dB
No. of Pins
8Pins
Supply Voltage Max
5.25V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for BGU8052X
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability