Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
Product Overview
The DEMO908AP64E is an evaluation or demonstration module for the 68HC908AP64 microcontroller. Development of applications is quick and easy with the included wall plug, DB9 serial cable, sample software tools, and examples. The MON08 port is provided for development tool application and is compatible with HC08 monitor interface cables and software. The module provides options to allow MON08 access through the COM port also. A 40pin MCU I/O connector (J1) allows interfacing the DEMO908AP64 module to external connections.
- 68HC908AP64 CPU with 60K byte flash, 2K bytes RAM memories
- SCI and SPI communications ports
- 12 key board wake up ports
- IrDA serial port
- Power input selection jumper
- Regulated 5V power supply
- RS232 COM serial port with DB9 Connector
- Optional MON08 interface through COM Port
- Full duplex IrDA interface, low speed
Applications
Communications & Networking, Motor Drive & Control, RF Communications
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
HC08AP
Core Sub-Architecture
HC08
Kit Contents
Board Cables CD Docs
SVHC
No SVHC (27-Jun-2024)
No. of Bits
8bit
Core Architecture
HC08
Silicon Core Number
MC68HC908
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
