Quantity | Price |
---|---|
1+ | $493.750 |
Product Information
Product Overview
The DEMO9S12NE64E is an demonstration kit used to evaluate MC9S12NE64 family applications. This comprehensive kit includes a demonstration board that utilizes the MC9S12NE64 on chip EMAC and EPHY. To demonstrate some typical MC9S12NE64 applications in which single chip Ethernet is requirement. For rapid application development, the MC9S12NE64 demonstration board includes CodeWarrior development studio for HCS12 series of MCUs with processor expert technology. This multi tiered tool allows development, compiling, linking and debugging applications with a special edition permanent license (12K C Compiler). Processor expert technology provides fully debugged peripheral drivers, libraries and interfaces that allow the programmer to create unique C application code.
- Demonstration board with a 64K flash MC9S12NE64 MCU
- MC9S12NE64 game and the source code connector
- Evaluation TCP/IP stacks including an open source stack
- Multiple software demonstrations using the TCP/IP stacks
- Modify demo code or develop new code for the MC9S12NE64 in assembly or C
- Program and debug code using free CodeWarrior
- Development Studio for HCS12, special edition through DB9 serial port
- Universal power supply included
Applications
Communications & Networking
Contents
MC9S12NE64 demo board, DB9 serial cable, Crossover Ethernet Cable, MC9S12NE64 resource CD, Third party TCP/IP Stack Software, CodeWarrior Development Studio for HCS12 (30 day evaluation), DEMO9S12NE64 Quick Start Guide.
Technical Specifications
NXP
S12NE
S12
Demoboard, DB9 Serial Cable, Crossover Ethernet Cable, Quick Start Guide
No SVHC (27-Jun-2024)
16bit
S12
MC9S12
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate