| Quantity | Price |
|---|---|
| 1+ | $357.340 |
Product Information
Product Overview
FRDM-KW24D512 is a Freedom development board for Kinetis KW21D, KW22D and KW24D MCUs. The FRDM-KW24D512 is a development platform based on the MKW24D512 Kinetis® W Series microcontroller and is enabled by software support for Thread, ZigBee Pro, 802.15.4 MAC, SMAC and Kinetis Software Development Kit (SDK). The FRDM-KW24D512 kit contains two boards, enabling point-to-point out of the box connectivity. Kinetis MKW24D512 MCU is a low-power, compact integrated device consisting of a high-performance 2.4GHz IEEE 802.15.4 compliant radio transceiver and a powerful Arm® Cortex®-M4 core system with connectivity and precision mixed-signal analogue peripherals. FRDM-KW24D512 evaluation boards are designed to work either in standalone mode or as part of the Freedom development platforms for quick application prototyping. They are fully supported by a comprehensive enablement environment.
- Supports MKW24D512 Kinetis microcontroller (up to 50MHz cortex-M4 MCU, 512KB flash)
- Full IEEE 802.15.4 compliant wireless node
- Reference design area with small footprint, low-cost RF node
- Integrated PCB inverted F-type antenna and SMA RF port
- 32MHz reference oscillator, 32KHz clock oscillator, 2.4GHz frequency operation (ISM band)
- External serial flash for over-the-air programming (OTAP) support
- Multiple push buttons and LEDs
- OpenSDA debug interface
- Combo sensor, 6-axis sensor with integrated linear accelerometer and magnetometer
Technical Specifications
NXP
Kinetis - W
Cortex-M4
2x FRDM-KW24D512 Boards, 2x USB Cables, Quick Start Guide
No SVHC (27-Jun-2024)
32bit
ARM
MKW24D512
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate