New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      FRDM-STBA-A8964

                      Development Kit, FXLS8964AF, Three-Axis Accelerometer, Sensor

                      NXP FRDM-STBA-A8964
                      NXP FRDM-STBA-A8964
                      NXP FRDM-STBA-A8964
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoFRDM-STBA-A8964
                      Newark Part No.54AK6318
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoFRDM-STBA-A8964
                      Newark Part No.54AK6318
                      Technical Datasheet

                      Data Sheet

                      Board TypeDevelopment Board
                      IC / Module UsedFXLS8964AF
                      Application Sub TypeAccelerometer - Three-Axis
                      Kit ContentsSensor Shield Board FXLS8964AF, USB Cable, Quick Start Guide
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      FRDM-STBA-A8964 is a Sensor ToolBox development board for FXLS8964AF 3-axis accelerometer.

                      • FXLS8964AF ±2g/±4g/±8g/±16g, low-power 12bit digital accelerometer
                      • Enables embedded sensor project development using IoT sensing SDK
                      • Compatible with Arduino® and most NXP freedom development boards
                      • Supports I2C and SPI communication interface with host MCU
                      • Supports hardware configurability to switch accelerometer mode and I2C/SPI interface mode
                      • Support multiple test points on the board

                      Contents

                      FRDM-STBA-A8964: FXLS8964AF sensor shield board, USB cable, Quick start guide.

                      Notes

                      FRDM-K22F MCU board needs to be ordered separately.

                      Technical Specifications

                      Board Type

                      Development Board

                      Application Sub Type

                      Accelerometer - Three-Axis

                      SVHC

                      No SVHC (27-Jun-2024)

                      IC / Module Used

                      FXLS8964AF

                      Kit Contents

                      Sensor Shield Board FXLS8964AF, USB Cable, Quick Start Guide

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for FRDM-STBA-A8964

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.