Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoFS32K144HRT0VLLT
Newark Part No.85AC1825
Product RangeS32 Family S32K1xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $32.070 |
5+ | $28.900 |
10+ | $25.720 |
25+ | $24.470 |
50+ | $23.220 |
100+ | $21.970 |
250+ | $21.200 |
Price for:Each
Minimum: 1
Multiple: 1
$32.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoFS32K144HRT0VLLT
Newark Part No.85AC1825
Product RangeS32 Family S32K1xx Series Microcontrollers
Technical Datasheet
Product RangeS32 Family S32K1xx Series Microcontrollers
Device CoreARM Cortex-M4F
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed80MHz
Operating Frequency Max80MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's89I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, SPI, UART
RAM Memory Size64KB
Embedded Interface TypeCAN, I2C, SPI, UART
ADC Channels32Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyS32
MCU SeriesS32K1xx
QualificationAEC-Q100
Technical Specifications
Product Range
S32 Family S32K1xx Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
80MHz
No. of Pins
100Pins
No. of I/O's
89I/O's
Interfaces
CAN, I2C, SPI, UART
Embedded Interface Type
CAN, I2C, SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
S32
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4F
Data Bus Width
32bit
CPU Speed
80MHz
Program Memory Size
512KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
64KB
ADC Channels
32Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S32K1xx
MSL
MSL 3 - 168 hours
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability