New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Print Page

                      FXLS8974CFR3

                      MEMS Accelerometer, ± 2g, ± 4g, ± 8g, ± 16g, X, Y, Z, I2C, SPI, DFN, 10 Pins

                      Date/Lot Code

                      NXP FXLS8974CFR3
                      NXP FXLS8974CFR3
                      NXP FXLS8974CFR3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoFXLS8974CFR3
                      Newark Part No.57AK3137
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,437 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.420
                      25+$2.740
                      50+$2.630
                      100+$2.520
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoFXLS8974CFR3
                      Newark Part No.57AK3137
                      Technical Datasheet

                      Data Sheet

                      MEMS Sensor OutputDigital
                      MEMS Sensor OutputDigital
                      Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
                      Sensing AxisX, Y, Z
                      Output InterfaceI2C, SPI
                      Sensor Case / PackageDFN
                      No. of Pins10Pins
                      Sensitivity Typ0.98mg/LSB, 1.95mg/LSB, 3.91mg/LSB, 7.81mg/LSB, 1024LSB/g, 512LSB/g, 256LSB/g, 128LSB/g
                      Sensor Case StyleDFN
                      Supply Voltage Min1.71V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Sensitivity Min-
                      Operating Temperature Max105°C
                      QualificationAEC-Q100
                      Product Range-
                      Automotive Qualification StandardAEC-Q100
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      FXLS8974CF is a compact 3-axis MEMS accelerometer designed for use in a wide range of industrial and medical IOT applications that require ultra-low-power wake-up on motion. The part supports both high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs for various unique use cases. A number of advanced, integrated digital features enable designers to reduce the overall system power consumption and simplify host data collection. The combination of sensor performance, system power-saving features, and extended over-temperature-range performance makes FXLS8974CF an ideal accelerometer for motion sensing in the IOT. Applications are medical- patient activity monitors, drug delivery, clinical care, smart inhalers, connected home, wearables.

                      • ±2/4/8/16g user-selectable, full-scale measurement ranges, 12bit acceleration data
                      • 8bit temperature sensor data, low noise of 230µg/√Hz in high performance mode
                      • Low-power capability: ≤1μA IDD for ODRs up to 6.25Hz, <lt/>4µA IDD for ODRs up to 50Hz
                      • Selectable ODRs up to 3200Hz, autonomous orientation detection function (portrait/landscape/up/down)
                      • Flexible performance mode allows for custom ODRs with programmable decimation and idle-time settings
                      • 144byte output data buffer (FIFO/LIFO) capable of storing up to 32 12bit X/Y/Z data triplets
                      • SDCD block for Freefall, low-g, inertial events
                      • Bidirectional self-test diagnostic: device motion or orientation does not impact the result
                      • AEC-Q100 qualified, extended temperature range from –40°C to +105°C
                      • 10-pin DFN package

                      Technical Specifications

                      MEMS Sensor Output

                      Digital

                      Sensing Range - Accelerometer

                      ± 2g, ± 4g, ± 8g, ± 16g

                      Output Interface

                      I2C, SPI

                      No. of Pins

                      10Pins

                      Sensor Case Style

                      DFN

                      Supply Voltage Max

                      3.6V

                      Sensitivity Min

                      -

                      Qualification

                      AEC-Q100

                      Automotive Qualification Standard

                      AEC-Q100

                      MEMS Sensor Output

                      Digital

                      Sensing Axis

                      X, Y, Z

                      Sensor Case / Package

                      DFN

                      Sensitivity Typ

                      0.98mg/LSB, 1.95mg/LSB, 3.91mg/LSB, 7.81mg/LSB, 1024LSB/g, 512LSB/g, 256LSB/g, 128LSB/g

                      Supply Voltage Min

                      1.71V

                      Operating Temperature Min

                      -40°C

                      Operating Temperature Max

                      105°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for FXLS8974CFR3

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.