New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Print Page

                      FXLS93220AESR2

                      MEMS Accelerometer, ± 15.5g to ± 150g, X, I2C, SPI, HLQFN, 16 Pins, 127.9375LSB/g

                      NXP FXLS93220AESR2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoFXLS93220AESR2
                      Newark Part No.37AJ4566
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoFXLS93220AESR2
                      Newark Part No.37AJ4566
                      Technical Datasheet

                      Data Sheet

                      MEMS Sensor OutputDigital
                      Sensing AxisX
                      Output InterfaceI2C, SPI
                      Sensor Case / PackageHLQFN
                      No. of Pins16Pins
                      Sensitivity Typ127.9375LSB/g
                      Sensor Case StyleHLQFN
                      Supply Voltage Min4V
                      Supply Voltage Max16V
                      Sensitivity Min121.5406LSB/g
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Sensitivity Max134.3344LSB/g
                      QualificationAEC-Q100
                      Product Range-
                      Automotive Qualification StandardAEC-Q100
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      FXLS93220AESR2 is a single channel inertial sensor. Typical applications include automotive( airbag, collision/crash detection, active suspension vibration monitoring) and industrial (machine condition monitoring).

                      • X-axis channel
                      • Medium g ranges from ±15.5g to ±150g nominal full-scale range
                      • PSI5 Version 2.1 compatible
                      • 32bit SPI compatible serial interface and I2C compatible serial interface
                      • Programmable arming function
                      • Optional single pole high pass filter with fast startup and output rate
                      • Up to a fourth order low-pass filter with roll off frequency options from 12.5Hz to 1500Hz
                      • Temperature range from - 40°C to 125°C
                      • Available in 16-pin QFN package

                      Technical Specifications

                      MEMS Sensor Output

                      Digital

                      Output Interface

                      I2C, SPI

                      No. of Pins

                      16Pins

                      Sensor Case Style

                      HLQFN

                      Supply Voltage Max

                      16V

                      Operating Temperature Min

                      -40°C

                      Sensitivity Max

                      134.3344LSB/g

                      Product Range

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Sensing Axis

                      X

                      Sensor Case / Package

                      HLQFN

                      Sensitivity Typ

                      127.9375LSB/g

                      Supply Voltage Min

                      4V

                      Sensitivity Min

                      121.5406LSB/g

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      Automotive Qualification Standard

                      AEC-Q100

                      Technical Docs (3)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.