Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 50+ | $2.920 |
| 100+ | $2.690 |
| 250+ | $2.530 |
| 500+ | $2.450 |
| 1000+ | $2.350 |
| 2500+ | $2.260 |
| 5000+ | $2.160 |
Product Information
Alternatives for HT2MOA4S20/E/3/RJ
1 Product Found
Product Overview
HITAG 2 based transponder is highly integrated and do not need any additional components beside the HITAG 2 transponder IC and the external coil. Data are transmitted bidirectionally, in half duplex mode, between Read Write Device (RWD) and HITAG transponder IC. To achieve a main stream security, data may be transmitted enciphered. HITAG 2 transponder IC offer a memory of 256bit. Custom specific configuration of the transponder IC is possible by using the configuration page. The configuration page allows the selection of different modes and access possibilities and also the configuration of the memory. The pages of the memory can be protected against read or write access by setting corresponding memory flags.
- Identification transponder for use in contactless applications
- Operating frequency of 125KHz
- Data transmission and energy supply via RF link, no internal battery
- Reading distance same as writing distance
- 10 years non-volatile data retention, 100000 erase/write cycles
- Selective read/write protection of memory content
- Two coding schemes for read operation, biphase and manchester coding
- Effective communication protocol with outstanding data integrity check
- Mutual authentication function
- In read/write mode multi-tag operation possible because of special HALT-function
Technical Specifications
RFID
256bit
No SVHC (27-Jun-2024)
125kHz
HITAG 2 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate