Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerNXP
Manufacturer Part NoKIT34704BEPEVBE
Newark Part No.14R8807
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberMC34704
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeStep Down DC / DC Regulator
Kit ContentsEvaluation Board, Software, Cables
Product Range-
Automotive Qualification Standard-
Product Overview
The Evaluation Kit features the 34704A is a multi-channel Power Management IC used to address power management needs for various multimedia application microprocessors. Its ability to provide either 5 or 8 independent output voltages with a single input power supply together with its high efficiency, make it ideal for portable devices powered up by Li-Ion/polymer batteries or for USB powered devices as well.
- Dynamic voltage scaling on all regulators
- Selectable voltage mode control or current mode control on REG8
- I²C programmability
- Output under-voltage and over-voltage detection for each regulator
- Over-current limit detection and short-circuit protection for each regulator
- Thermal limit detection for each regulator, except REG7
- Integrated compensation for REG1, REG3, REG6, and REG8
- True cutoff on all of the boost and buck-boost regulators
- 5µA maximum shutdown current (All regulators are off, 5.5V VIN)
- True cut off on all of the boost and buck-boost regulators
Applications
Power Management, Power Management
Contents
Eval Board MC34704A, KITUSBI2CEVME USB to I2C Board, USB A-B & I2C Communication Cable
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board, Software, Cables
Automotive Qualification Standard
-
Silicon Core Number
MC34704
Application Sub Type
Step Down DC / DC Regulator
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate