Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerNXP
Manufacturer Part NoLFSTBEB845X
Newark Part No.85R8791
Technical Datasheet
Application Sub TypeAccelerometer
Kit ContentsDevelopment Board, 3x Daughter Board, USB Cable, User Guide
SVHCNo SVHC (27-Jun-2024)
Product Overview
The LFSTBEB845X is an evaluation board for the MMA845X family of three axis high performance, high functionality low g accelerometers. The kit includes daughter boards for each of the three devices in this family MMA8451Q, MMA8452Q and MMA8453Q. For customers already familiar with the sensor toolbox platform, the LFSTBEB845X is designed to work with the LFSTBBAT9 for power or LFSTBUSB for communication to a PC.
- Easily evaluate and demonstrate sensor functionality
- Unified architecture with the same GUI software
- Plug and play
- Flexible with a variety of boards that fit together
- Can quickly demonstrate all sensor types
Applications
Sensing & Instrumentation
Contents
One accelerometer development board, One MMA8451 daughter board, One MMA8452 daughter board, One MMA8453 daughter board, USB cable, Quick start guide.
Technical Specifications
Application Sub Type
Accelerometer
SVHC
No SVHC (27-Jun-2024)
Kit Contents
Development Board, 3x Daughter Board, USB Cable, User Guide
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate