Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC1517JBD48E
Newark Part No.41X4141
Product RangeLPC Family LPC1500 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 250+ | $5.470 |
| 500+ | $5.450 |
Price for:Each
Minimum: 250
Multiple: 250
$1,367.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1517JBD48E
Newark Part No.41X4141
Product RangeLPC Family LPC1500 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1500 Series Microcontrollers
Device CoreARM Cortex-M3
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max72MHz
CPU Speed72MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's32I/O's
InterfacesI2C, SPI, USART
RAM Memory Size12KB
Embedded Interface TypeI2C, SPI, USART
ADC Channels9Channels
ADC Resolution12Bit
MCU FamilyLPC
Supply Voltage Min2.4V
Supply Voltage Max3.6V
MCU SeriesLPC1500
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC1500 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
72MHz
No. of Pins
48Pins
MCU Case Style
LQFP
Interfaces
I2C, SPI, USART
Embedded Interface Type
I2C, SPI, USART
ADC Resolution
12Bit
Supply Voltage Min
2.4V
MCU Series
LPC1500
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M3
Data Bus Width
32bit
Operating Frequency Max
72MHz
Program Memory Size
64KB
IC Case / Package
LQFP
No. of I/O's
32I/O's
RAM Memory Size
12KB
ADC Channels
9Channels
MCU Family
LPC
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate