Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC1519JBD100E
Newark Part No.41X4145
Product RangeLPC Family LPC1500 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $10.390 |
| 100+ | $9.710 |
| 250+ | $8.080 |
| 500+ | $7.860 |
Price for:Each
Minimum: 90
Multiple: 90
$935.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1519JBD100E
Newark Part No.41X4145
Product RangeLPC Family LPC1500 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1500 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
CPU Speed72MHz
Operating Frequency Max72MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's78I/O's
MCU Case StyleLQFP
InterfacesI2C, SPI, USART
RAM Memory Size36KB
Embedded Interface TypeI2C, SPI, USART
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min2.4V
MCU FamilyLPC
MCU SeriesLPC1500
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC1500 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Frequency Max
72MHz
No. of Pins
100Pins
No. of I/O's
78I/O's
Interfaces
I2C, SPI, USART
Embedded Interface Type
I2C, SPI, USART
ADC Resolution
12Bit
MCU Family
LPC
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M3
No. of Bits
32bit
CPU Speed
72MHz
Program Memory Size
256KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
36KB
ADC Channels
12Channels
Supply Voltage Min
2.4V
MCU Series
LPC1500
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate