New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • OEM Solutions
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  LS1021A-IOT

                                                                                                  Reference Design Board, LS1021A, QorIQ, ARM Cortex-A7, Communication Processor

                                                                                                  NXP LS1021A-IOT
                                                                                                  NXP LS1021A-IOT
                                                                                                  NXP LS1021A-IOT
                                                                                                  NXP LS1021A-IOT
                                                                                                  NXP LS1021A-IOT
                                                                                                  NXP LS1021A-IOT
                                                                                                  NXP LS1021A-IOT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoLS1021A-IOT
                                                                                                  Newark Part No.30Y6486
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoLS1021A-IOT
                                                                                                  Newark Part No.30Y6486
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  Silicon Core NumberLS1021A
                                                                                                  Kit Application TypeCommunication & Networking
                                                                                                  Application Sub TypeCommunication Processor
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A7
                                                                                                  Silicon Family NameQorIQ
                                                                                                  Kit ContentsGateway Reference Design Board LS1021A, Linux & OpenWRT Software, Quick Start Guide, User Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  LS1021A-IOT is an Internet of Things gateway. The LS1021A-IoT gateway reference design based on the LS1021A processor is a purpose-built, small footprint hardware platform with a wide array of high-speed connectivity and low-speed serial interfaces to support secure delivery of IoT services for home or business. This device is ideally suited to power system solutions with unique programmable multiple DC/DC and LDO outputs. In addition to its outstanding performance efficiency and high level of integration, the LS1021A-IoT gateway design offers HDMI, SATA3 and USB3 connectors as well as a complete Linux® software developers package. The LS1021A-IoT reference design supports a comprehensive level of security, which includes secure boot, Trust Architecture and tamper detection for both standby and active power modes. This design can significantly reduce investment costs for OEM or ODM manufacturers seeking to address new IoT market needs or deploy new IoT services.

                                                                                                  • 1Gb QSPI NOR flash, 1GB DDR3L, SDHC slot—up to 32GB, 4GB populated
                                                                                                  • 1x one Gb/s Ethernet (SGMII), 1x one Gb/s Ethernet (RGMII)
                                                                                                  • 2x mini PCIe (x1) slots, 1x mSATA slot, 1x terminal (USB to UART)
                                                                                                  • 1x four wire LP-UART to Arduino connector (ZigBee®)
                                                                                                  • Muxed LCD/QE interface, 24-bit LVDS LCD interface
                                                                                                  • QE UART to header for PROFIBUS or RS485 (external transceiver required)
                                                                                                  • 2x ports-USB-A, 2x ports to mini PCIe slots, 13x GPIO or 8x FTM (PWM)
                                                                                                  • 6x Interrupts, 1x SPI, I2C bus, board EEPROM, boot EEPROM
                                                                                                  • Arduino connector, GPIO expansion
                                                                                                  • Sensors/PHYs, etc., TBD

                                                                                                  Contents

                                                                                                  Internet of Things gateway, Linux and OpenWRT software, Reference design, Hardware quick start guide and user guide.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Kit Application Type

                                                                                                  Communication & Networking

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Family Name

                                                                                                  QorIQ

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  LS1021A

                                                                                                  Application Sub Type

                                                                                                  Communication Processor

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A7

                                                                                                  Kit Contents

                                                                                                  Gateway Reference Design Board LS1021A, Linux & OpenWRT Software, Quick Start Guide, User Guide

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (3)

                                                                                                  Miscellaneous EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.