New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                  4. Debuggers, Emulators & JTAG Tools
                                                                                                  Print Page

                                                                                                  M68CYCLONEPROE

                                                                                                  CYCLONE PRO, IN-CIRCUIT DEBUGGER/PROGRAMMER

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP M68CYCLONEPROE
                                                                                                  NXP M68CYCLONEPROE
                                                                                                  NXP M68CYCLONEPROE
                                                                                                  NXP M68CYCLONEPROE
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoM68CYCLONEPROE
                                                                                                  Newark Part No.01M6114
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoM68CYCLONEPROE
                                                                                                  Newark Part No.01M6114
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Product TypeIn-Circuit Debugger / Programmer
                                                                                                  Silicon Family Name-
                                                                                                  Core ArchitectureColdFire, HC08, HCS08, HCS12, RS08
                                                                                                  Core Sub-ArchitectureColdFire v1, HC08, HCS08, HCS12, RS08
                                                                                                  Kit ContentsDevice, Power Supply, DB9, Ethernet, USB Cable
                                                                                                  FeaturesFast In-Circuit Flash Programming, Auto-Detects Baud Rate and Frequency
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Cyclone PRO is a powerful stand-alone in-circuit programmer and debug interface for NXP's HC08, HCS08, HC(S)12(X), RS08 and ColdFire+/V1 architectures. The Cyclone is able to control a processor using its debug port which allows the user to quickly debug code and program it onto the MCU. Communication with the PC occurs via Ethernet, USB or serial port. Once the Cyclone is configured, programming operations may be completed in one touch with or without a PC. The Cyclone's flexibility and intuitive software allow for a seamless transition between development and production environments. The Cyclone and the target being debugged may be local to the PC or connected remotely via Ethernet. Multiple Cyclones on your network can easily be detected and controlled from the same PC. In addition, the Cyclone PRO has been specifically designed with features like voltage protection technology in order to withstand the rigors of a production environment.

                                                                                                  • Supports all HC08, HCS08, HC12, HC(S)12(X), ColdFire+/V1 and RS08
                                                                                                  • Ethernet, USB and serial interfaces
                                                                                                  • Fast in-circuit flash programming
                                                                                                  • Auto-detects baud rate and frequency of target MCU
                                                                                                  • Provides optional overdrive clock to target MCU
                                                                                                  • Automatically cycles power for security checks (up to 500 mA)
                                                                                                  • Supports extremely fast communication speeds
                                                                                                  • Compact flash interface for expanded memory
                                                                                                  • Production environment ready with voltage protection technology
                                                                                                  • Allows switching option for the target's power supply

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Contents

                                                                                                  Cyclone Pro universal standalone In-Circuit Debugger/Programmer, Power supply, DB9 serial cable, USB 2.0 A/B cable, Ethernet cable, IDE connection cables (6 pin and 16 pin)

                                                                                                  Technical Specifications

                                                                                                  IC Product Type

                                                                                                  In-Circuit Debugger / Programmer

                                                                                                  Core Architecture

                                                                                                  ColdFire, HC08, HCS08, HCS12, RS08

                                                                                                  Kit Contents

                                                                                                  Device, Power Supply, DB9, Ethernet, USB Cable

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  ColdFire v1, HC08, HCS08, HCS12, RS08

                                                                                                  Features

                                                                                                  Fast In-Circuit Flash Programming, Auto-Detects Baud Rate and Frequency

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (3)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.