| Quantity | Price |
|---|---|
| 10+ | $3.240 |
| 100+ | $2.620 |
| 500+ | $2.420 |
| 1000+ | $2.170 |
| 2500+ | $1.760 |
| 5000+ | $1.700 |
Product Information
Product Overview
MC33660BEF is an ISO K line serial link interface. It is a serial link bus interface device designed to provide bi-directional half-duplex communication interfacing in automotive diagnostic applications. It is designed to interface between the vehicle’s on-board microcontroller, and systems off-board the vehicle via the special ISO K line. The 33660 is designed to meet the Diagnostic Systems ISO9141 specification. The device’s K line bus driver’s output is fully protected against bus shorts and over-temperature conditions. The 33660 derives its robustness to temperature and voltage extremes by being built on a SMARTMOS process, incorporating CMOS logic, bipolar/MOS analog circuitry, and DMOS power FETs. Application includes farm equipment, automotive systems, industrial equipment, robotic equipment, applications where module-to-module communications are required, marine and aircraft networks.
- Operates over a wide supply voltage range from 8.0V to 18V
- Interfaces directly to std CMOS microprocessors, ISO K line pin protected against shorts to battery
- Thermal shutdown with hysteresis, ISO K line pin capable of high currents
- ISO K line can be driven with up to 10nF of parasitic capacitance
- 8.0kV ESD protection attainable with few additional components
- Standby mode:no VBAT current drain with VDD at 5V, low current drain during operation with VDD at 5V
- VDD DC supply voltage range from -0.3 to 7.0V
- Chip enable pull-down current range from 2.0 to 40µA (-40°C ≤ TC ≤ 125°C)
- Thermal shutdown is 170°C typ (4.75V ≤ VDD ≤ 5.25V, 8.0V ≤ VBB ≤ 18V, -40°C ≤ TC ≤ 125°C)
- 8-SOICN package, temperature range from -40°C to 125°C
Technical Specifications
Serial
8V
NSOIC
-40°C
-
No SVHC (27-Jun-2024)
Bi-directional Half-duplex Communication Interfacing in Automotive Diagnostic System
18V
8Pins
125°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate