Quantity | Price |
---|---|
250+ | $3.310 |
Product Information
Product Overview
MC33911BAC is a LIN system-based chip with a DC motor pre-driver. It is a SMARTMOS Serial Peripheral Interface (SPI) controlled System Basis Chip (SBC), combining many frequently used functions in an MCU-based system, plus a Local Interconnect Network (LIN) transceiver. It has a 5.0V, 50mA/60mA low dropout regulator with full protection and reporting features. The device provides full SPI readable diagnostics and a selectable timing watchdog for detecting errant operations. The LIN Protocol Specification 2.0 and 2.1 compliant LIN transceiver has wave shaping circuitry which can be disabled for higher data rates. Two high-voltage inputs are available for use in contact monitoring, or as external wake-up inputs. These inputs can be used as high-voltage analogue inputs. The voltage on these pins is divided by a selectable ratio and available via an analogue multiplexer.
- Full-duplex SPI interface at frequencies up to 4.0MHz
- LIN transceiver capable of up to 100kbps with wave shaping
- Two high-voltage analogue/logic Inputs, configurable window watchdog
- 5.0V low drop regulator with fault detection and low-voltage reset (LVR) circuitry
- Supply voltage at VS1 and VS2 range from -0.3 to 27V (normal operation (DC)
- Supply voltage at VDD range from -0.3 to 5.5V
- VSENSE pin voltage (DC) range from -27 to 40V
- ESD capability is ±8.0kV (AECQ100)
- Thermal resistance, junction to case is 23°C/W
- 32-LQFP package, temperature range from -40°C to 85°C
Technical Specifications
-
32Pins
18V
LIN 2.0/2.1, SAE J2602-2
-40°C
-
No SVHC (27-Jun-2018)
LQFP
5.5V
LIN, SPI
5V
125°C
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MC33911BAC
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate