Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $14.360 |
10+ | $11.780 |
25+ | $11.140 |
50+ | $10.780 |
100+ | $10.430 |
250+ | $10.250 |
500+ | $9.720 |
Price for:Each
Minimum: 1
Multiple: 1
$14.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33FS6510CAE
Newark Part No.64AH4047
Technical Datasheet
Product Range-
IC Case / PackageLQFP-EP
No. of Pins48Pins
Supply Voltage Min1V
Supply Voltage Max5V
Protocol SupportedCAN, LIN
Supported StandardsISO 11898-2/5, LIN 2.0/2.1/2.2, SAE J2602-2
Output Voltage-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
No. of Pins
48Pins
Supply Voltage Max
5V
Supported Standards
ISO 11898-2/5, LIN 2.0/2.1/2.2, SAE J2602-2
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
IC Case / Package
LQFP-EP
Supply Voltage Min
1V
Protocol Supported
CAN, LIN
Output Voltage
-
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability