Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMC3PHACVPE
Newark Part No.62K4876
Technical Datasheet
IC TypeMotor Controller
Motor TypeThree Phase AC
No. of Outputs6Outputs
Output Current100mA
Output Voltage5.2V
IC Case / PackageDIP
No. of Pins28Pins
Supply Voltage Min-300mV
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleDIP
Technical Specifications
IC Type
Motor Controller
No. of Outputs
6Outputs
Output Voltage
5.2V
No. of Pins
28Pins
Supply Voltage Max
5V
Operating Temperature Max
105°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
DIP
Motor Type
Three Phase AC
Output Current
100mA
IC Case / Package
DIP
Supply Voltage Min
-300mV
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate