Quantity | Price |
---|---|
1+ | $87.230 |
Product Information
Product Overview
The MC56F8006DEMO is a cost effective board targeting quick DSC evaluation, demonstration and debugging of the NXP MC56F8006VLF digital signal controller. The board is equipped to handle USB communication right out of the box. The MC56F8006 demo board has a series of six LEDs connected to PWM channels in order to monitor signals and has a reset and two IRQ switches.
- Complete pin out available including a 40pin header compatible with all 56F80xx boards
- Supply voltage options from USB connector, direct power supply in J1 and using standard power jack
- MC56F8006 demo board with USB connectivity
- JTAG control and debug of MC56F8006
- BDM control and debug of MC9S08JM60
- Serial communications port ready for RS232
- Six LEDs, connected to PWM channels
Applications
Consumer Electronics, Industrial, Alternative Energy, Lighting, Power Management, Sensing & Instrumentation, Motor Drive & Control, Medical
Contents
MC56F8006DEMO demonstration board, DVD Getting Started with MC56F8006/2, USB cable, MC56F8006DEMO Quick Start Guide, NXP warranty card.
Technical Specifications
NXP
MC56F80xx
56800/E
Free CodeWarrior Development Studio, Device and Board Resources, Quick Start Guide , USB Cable
No SVHC (27-Jun-2024)
32bit
56800/E
MC56F
-
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate