Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC908LJ24CFUE
Newark Part No.40K7533
Product RangeHC08 Family HC08LJ Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
250+ | $16.310 |
500+ | $15.850 |
Price for:Each
Minimum: 420
Multiple: 420
$6,850.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908LJ24CFUE
Newark Part No.40K7533
Product RangeHC08 Family HC08LJ Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08LJ Series Microcontrollers
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size24KB
No. of Pins64Pins
MCU Case StyleQFP
IC Case / PackageQFP
No. of I/O's40I/O's
InterfacesI2C, SCI, SPI
Embedded Interface TypeI2C, SCI, SPI
RAM Memory Size768Byte
ADC Channels6Channels
MCU FamilyHC08
ADC Resolution10Bit
MCU SeriesHC08LJ
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Product Range
HC08 Family HC08LJ Series Microcontrollers
Device Core
HC08
Program Memory Size
24KB
MCU Case Style
QFP
No. of I/O's
40I/O's
Embedded Interface Type
I2C, SCI, SPI
ADC Channels
6Channels
ADC Resolution
10Bit
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
64Pins
IC Case / Package
QFP
Interfaces
I2C, SCI, SPI
RAM Memory Size
768Byte
MCU Family
HC08
MCU Series
HC08LJ
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MC908LJ24CFUE
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate