Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08DV32AMLH
Newark Part No.49AC4012
Product RangeS08 Family S08D Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $21.620 |
Price for:Each
Minimum: 1
Multiple: 1
$21.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08DV32AMLH
Newark Part No.49AC4012
Product RangeS08 Family S08D Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08D Series Microcontrollers
CPU Speed40MHz
Device CoreHCS08
Operating Frequency Max40MHz
Program Memory Size32KB
No. of Pins64Pins
MCU Case StyleLQFP
IC Case / PackageLQFP
No. of I/O's53I/O's
InterfacesCAN, I2C, SCI, SPI
Embedded Interface TypeCAN, I2C, SCI, SPI
RAM Memory Size2KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08D
Qualification-
Technical Specifications
Product Range
S08 Family S08D Series Microcontrollers
Device Core
HCS08
Program Memory Size
32KB
MCU Case Style
LQFP
No. of I/O's
53I/O's
Embedded Interface Type
CAN, I2C, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08D
MSL
MSL 3 - 168 hours
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
64Pins
IC Case / Package
LQFP
Interfaces
CAN, I2C, SCI, SPI
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
S08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability