Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08SL8CTJ
Newark Part No.09P4087
Product RangeS08 Family S08SL Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.310 |
Price for:Each
Minimum: 2250
Multiple: 2250
$11,947.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08SL8CTJ
Newark Part No.09P4087
Product RangeS08 Family S08SL Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08SL Series Microcontrollers
CPU Speed40MHz
Device CoreHCS08
Operating Frequency Max40MHz
Program Memory Size8KB
No. of Pins20Pins
IC Case / PackageTSSOP
No. of I/O's16I/O's
InterfacesI2C, SCI, SPI
Embedded Interface TypeI2C, SCI, SPI
RAM Memory Size512Byte
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08SL
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08SL Series Microcontrollers
Device Core
HCS08
Program Memory Size
8KB
IC Case / Package
TSSOP
Interfaces
I2C, SCI, SPI
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
S08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
20Pins
No. of I/O's
16I/O's
Embedded Interface Type
I2C, SCI, SPI
ADC Channels
12Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08SL
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate