Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCHC11F1CFNE3
Newark Part No.62K4816
Product RangeHC11 Family 68HC11F1 Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMCHC11F1CFNE3
Newark Part No.62K4816
Product RangeHC11 Family 68HC11F1 Series Microcontrollers
Technical Datasheet
Product RangeHC11 Family 68HC11F1 Series Microcontrollers
Base NumberM68HC11
CPU Speed3MHz
Device CoreHC11
Operating Frequency Max3MHz
Program Memory Size-
No. of Pins68Pins
IC Case / PackageLCC
MCU Case StyleLCC
No. of I/O's30I/O's
InterfacesSCI, SPI
Embedded Interface TypeSCI, SPI
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution8Bit
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC11
MCU Series68HC11F1
Qualification-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The MCHC11F1CFNE3 is a 8-bit high-performance Microcontroller Unit with a non-multiplexed expanded bus, is characterized by high speed and low power consumption. The fully static design allows operation at frequencies from 4MHz to DC. The microcontroller unit features 512 bytes electrically erasable programmable read-only memory (EEPROM), 1024 bytes RAM, data retained during standby and enhanced asynchronous Non-return to Zero (NRZ) serial communications interface (SCI).
- Power saving STOP and WAIT modes
- Enhanced 16-bit timer
- Three input capture (IC) channels
- Four output compare (OC) channels
- One additional channel, selectable as fourth IC or fifth OC
- Real-time interrupt circuit
- Computer operating properly (COP) watchdog
- Enhanced synchronous serial peripheral interface (SPI)
- Eight-channel 8-bit analogue-to-digital (A/D) converter
- Four chip-select signal outputs with programmable clock stretching
Applications
Industrial
Technical Specifications
Product Range
HC11 Family 68HC11F1 Series Microcontrollers
CPU Speed
3MHz
Operating Frequency Max
3MHz
No. of Pins
68Pins
MCU Case Style
LCC
Interfaces
SCI, SPI
RAM Memory Size
1KB
ADC Resolution
8Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
HC11
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Base Number
M68HC11
Device Core
HC11
Program Memory Size
-
IC Case / Package
LCC
No. of I/O's
30I/O's
Embedded Interface Type
SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
68HC11F1
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability