Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCHC908GR8ACFAE
Newark Part No.62K4827
Product RangeHC08 Family HC08GR Series Microcontrollers
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 500+ | $11.030 |
Price for:Each
Minimum: 1250
Multiple: 1250
$13,787.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCHC908GR8ACFAE
Newark Part No.62K4827
Product RangeHC08 Family HC08GR Series Microcontrollers
Product RangeHC08 Family HC08GR Series Microcontrollers
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size8KB
No. of Pins32Pins
MCU Case StyleLQFP
IC Case / PackageLQFP
No. of I/O's21I/O's
InterfacesI2C, SCI, SPI
Embedded Interface TypeI2C, SCI, SPI
RAM Memory Size384Byte
ADC Channels6Channels
ADC Resolution8Bit
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08GR
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC08 Family HC08GR Series Microcontrollers
Device Core
HC08
Program Memory Size
8KB
MCU Case Style
LQFP
No. of I/O's
21I/O's
Embedded Interface Type
I2C, SCI, SPI
ADC Channels
6Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HC08GR
MSL
MSL 3 - 168 hours
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
32Pins
IC Case / Package
LQFP
Interfaces
I2C, SCI, SPI
RAM Memory Size
384Byte
ADC Resolution
8Bit
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
MCU Family
HC08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate