New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 8-bit Microcontrollers
                      Print Page

                      MCHSC705C8ACFNE

                      8 Bit MCU, High Performance, HC05 Family 68HC705C8A Series Microcontrollers, HC05, 2.1 MHz, 7.56 KB

                      NXP MCHSC705C8ACFNE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMCHSC705C8ACFNE
                      Newark Part No.70K3038
                      Product RangeHC05 Family 68HC705C8A Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMCHSC705C8ACFNE
                      Newark Part No.70K3038
                      Product RangeHC05 Family 68HC705C8A Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Base Number68HC05
                      Product RangeHC05 Family 68HC705C8A Series Microcontrollers
                      CPU Speed2.1MHz
                      Device CoreHC05
                      Operating Frequency Max2.1MHz
                      Program Memory Size7.56KB
                      No. of Pins44Pins
                      IC Case / PackageLCC
                      MCU Case StyleLCC
                      No. of I/O's31I/O's
                      InterfacesSCI, SPI
                      Embedded Interface TypeSCI, SPI
                      RAM Memory Size304Byte
                      ADC Channels-
                      ADC Resolution-
                      MCU FamilyHC05
                      MCU Series68HC705C8A
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      Base Number

                      68HC05

                      CPU Speed

                      2.1MHz

                      Operating Frequency Max

                      2.1MHz

                      No. of Pins

                      44Pins

                      MCU Case Style

                      LCC

                      Interfaces

                      SCI, SPI

                      RAM Memory Size

                      304Byte

                      ADC Resolution

                      -

                      MCU Series

                      68HC705C8A

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Product Range

                      HC05 Family 68HC705C8A Series Microcontrollers

                      Device Core

                      HC05

                      Program Memory Size

                      7.56KB

                      IC Case / Package

                      LCC

                      No. of I/O's

                      31I/O's

                      Embedded Interface Type

                      SCI, SPI

                      ADC Channels

                      -

                      MCU Family

                      HC05

                      Supply Voltage Min

                      3V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (3)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.