Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCHSC705C8ACFNE
Newark Part No.70K3038
Product RangeHC05 Family 68HC705C8A Series Microcontrollers
Technical Datasheet
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMCHSC705C8ACFNE
Newark Part No.70K3038
Product RangeHC05 Family 68HC705C8A Series Microcontrollers
Technical Datasheet
Base Number68HC05
Product RangeHC05 Family 68HC705C8A Series Microcontrollers
CPU Speed2.1MHz
Device CoreHC05
Operating Frequency Max2.1MHz
Program Memory Size7.56KB
No. of Pins44Pins
IC Case / PackageLCC
MCU Case StyleLCC
No. of I/O's31I/O's
InterfacesSCI, SPI
Embedded Interface TypeSCI, SPI
RAM Memory Size304Byte
ADC Channels-
ADC Resolution-
MCU FamilyHC05
MCU Series68HC705C8A
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Base Number
68HC05
CPU Speed
2.1MHz
Operating Frequency Max
2.1MHz
No. of Pins
44Pins
MCU Case Style
LCC
Interfaces
SCI, SPI
RAM Memory Size
304Byte
ADC Resolution
-
MCU Series
68HC705C8A
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Product Range
HC05 Family 68HC705C8A Series Microcontrollers
Device Core
HC05
Program Memory Size
7.56KB
IC Case / Package
LCC
No. of I/O's
31I/O's
Embedded Interface Type
SCI, SPI
ADC Channels
-
MCU Family
HC05
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate