Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMFRC52201HN1,115
Newark Part No.85AC1949
Your Part Number
Technical Datasheet
118 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.000 |
| 10+ | $9.750 |
| 25+ | $8.900 |
| 50+ | $8.500 |
| 100+ | $8.080 |
| 250+ | $7.680 |
| 500+ | $7.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMFRC52201HN1,115
Newark Part No.85AC1949
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min2.5V
RFID IC TypeRead, Write
Supply Voltage Max3.6V
IC Case / PackageHVQFN
RF IC Case StyleHVQFN
No. of Pins32Pins
Current Consumption7mA
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Read, Write
IC Case / Package
HVQFN
No. of Pins
32Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
2.5V
Supply Voltage Max
3.6V
RF IC Case Style
HVQFN
Current Consumption
7mA
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MFRC52201HN1,115
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability