Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $147.360 |
Price for:Each
Minimum: 1
Multiple: 1
$147.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1020-EVK
Newark Part No.62AC0736
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family Namei.MX
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7
Silicon Core Numberi.MX RT1020
Kit ContentsEval Kit i.MX RT1020
Product Range-
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX
Core Sub-Architecture
Cortex-M7
Kit Contents
Eval Kit i.MX RT1020
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
i.MX RT1020
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate