Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMK10DX256VLK7R
Newark Part No.05W7991
Product RangeKinetis K Family K1x Series Microcontrollers
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $11.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$11,320.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMK10DX256VLK7R
Newark Part No.05W7991
Product RangeKinetis K Family K1x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K1x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed72MHz
Operating Frequency Max72MHz
Program Memory Size256KB
No. of Pins80Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's56I/O's
InterfacesCAN, I2C, I2S, SPI, UART
Embedded Interface TypeCAN, I2C, I2S, SPI, UART
RAM Memory Size64KB
ADC Channels33Channels
ADC Resolution16Bit
MCU FamilyKinetis K
Supply Voltage Min1.71V
Supply Voltage Max3.6V
MCU SeriesK1x
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Product Range
Kinetis K Family K1x Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
72MHz
No. of Pins
80Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, I2S, SPI, UART
RAM Memory Size
64KB
ADC Resolution
16Bit
Supply Voltage Min
1.71V
MCU Series
K1x
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
CPU Speed
72MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
56I/O's
Embedded Interface Type
CAN, I2C, I2S, SPI, UART
ADC Channels
33Channels
MCU Family
Kinetis K
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Alternatives for MK10DX256VLK7R
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate