Quantity | Price |
---|---|
1+ | $1,002.280 |
Product Information
Product Overview
The MPC5604EKIT is a Development Kit enabling video over Ethernet with MPC5604E microcontroller for video motion JPEG compression and transmission over Ethernet. Using Ethernet for the transmission of video over twisted pair cables allows the removal of expensive LVDS coaxial cables from next-generation camera systems. The MPC5604E MCU provides the capability to place camera sensors in a wide range of new applications.
- Broadcom Ethernet PHYs supporting BroadReach® and standard 100Mbps (BCM89810 and BCM5241)
- Standard 14-pin ONCE JTAG debug connector
Applications
Test & Measurement, Automotive, Industrial
Contents
Board, Aptina image sensor and ISP daughter card (AP0132+AP0101), Ethernet camera streaming software and Mini start up guide.
Technical Specifications
NXP
Qorivva
PowerPC
Dev Board MPC5604E, AP0132 Image Sensor, AP0101 ISP Daughter Card, Software, Mini Start-up Guide
No SVHC (27-Jun-2024)
32bit
Power Architecture
MPC5604E
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate