Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMPC565CZP40
Newark Part No.75C3678
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
100+ | $170.200 |
Price for:Each
Minimum: 200
Multiple: 200
$34,040.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC565CZP40
Newark Part No.75C3678
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size1MB
No. of Pins388Pins
IC Case / PackageBGA
MCU Case StyleBGA
No. of I/O's56I/O's
InterfacesQSPI, UART
RAM Memory Size36KB
Embedded Interface TypeQSPI, UART
ADC Channels40Channels
ADC Resolution10Bit
Supply Voltage Min4.75V
Supply Voltage Max2.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC56xx
Qualification-
SVHCLead
Technical Specifications
Product Range
MPC5 Family MPC56xx Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Frequency Max
40MHz
No. of Pins
388Pins
MCU Case Style
BGA
Interfaces
QSPI, UART
Embedded Interface Type
QSPI, UART
ADC Resolution
10Bit
Supply Voltage Max
2.6V
Operating Temperature Max
85°C
MCU Family
MPC5
Qualification
-
SVHC
Lead
Device Core
Power Architecture
No. of Bits
32bit
CPU Speed
40MHz
Program Memory Size
1MB
IC Case / Package
BGA
No. of I/O's
56I/O's
RAM Memory Size
36KB
ADC Channels
40Channels
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC56xx
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MPC565CZP40
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate