Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $651.720 |
Price for:Each
Minimum: 1
Multiple: 1
$651.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC574XG-176DS
Newark Part No.62Y6392
Silicon ManufacturerNXP
Core ArchitecturePower Architecture
Core Sub-Architecturee200
Silicon Core NumberMPC5748G
Silicon Family NameQorivva
For Use WithMPC5748G-MB Motherboard
Kit ContentsDaughter Board MPC5748G
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MPC574XG-176DS is a MPC574xB/C/G 176 LQFP daughtercard for gateway. The MPC574xB/C/G family of MCUs (eg. MPC5746C, MPC5748G) provides a highly integrated, safe and secure single-chip solution for next-generation central body control, gateway and industrial applications.
- MPC574XG-176DS daughter card plugs into a MPC574XG-MB motherboard
Contents
Daughterboard with 176 LQFP socket, 1 x MPC5748G sample in 176 LQFP package.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
e200
Silicon Family Name
Qorivva
Kit Contents
Daughter Board MPC5748G
SVHC
No SVHC (27-Jun-2024)
Core Architecture
Power Architecture
Silicon Core Number
MPC5748G
For Use With
MPC5748G-MB Motherboard
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate