New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microprocessors
                      Print Page

                      MPC8270CVVUPEA

                      MPU, 32BIT, 450MHZ, TBGA-480

                      NXP MPC8270CVVUPEA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMPC8270CVVUPEA
                      Newark Part No.31AC6641
                      Product RangePowerQUICC Family PowerQUICC II Series Microprocessors
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMPC8270CVVUPEA
                      Newark Part No.31AC6641
                      Product RangePowerQUICC Family PowerQUICC II Series Microprocessors
                      Technical Datasheet

                      Data Sheet

                      Product RangePowerQUICC Family PowerQUICC II Series Microprocessors
                      No. of CPU Cores1Cores
                      Program Memory Size32KB
                      IC Case / PackageTBGA
                      No. of Pins480Pins
                      Supply Voltage Min1.45V
                      Supply Voltage Max1.6V
                      Operating Frequency Max450MHz
                      InterfacesI2C, JTAG, SPI, UART
                      No. of I/O's120I/O's
                      Data Bus Width32 bit
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Qualification-
                      MPU SeriesPowerQUICC II
                      MPU FamilyPowerQUICC
                      MSLMSL 4 - 72 hours
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Product Range

                      PowerQUICC Family PowerQUICC II Series Microprocessors

                      Program Memory Size

                      32KB

                      No. of Pins

                      480Pins

                      Supply Voltage Max

                      1.6V

                      Interfaces

                      I2C, JTAG, SPI, UART

                      Data Bus Width

                      32 bit

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      MPU Family

                      PowerQUICC

                      SVHC

                      No SVHC (27-Jun-2018)

                      No. of CPU Cores

                      1Cores

                      IC Case / Package

                      TBGA

                      Supply Voltage Min

                      1.45V

                      Operating Frequency Max

                      450MHz

                      No. of I/O's

                      120I/O's

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      105°C

                      MPU Series

                      PowerQUICC II

                      MSL

                      MSL 4 - 72 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.