New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Board Mount Pressure Sensors
                      Print Page

                      MPXV4115VC6U

                      PRESSURE SENSOR, -115 TO 0KPA, SOP-8

                      Date/Lot Code

                      NXP MPXV4115VC6U
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMPXV4115VC6U
                      Newark Part No.49AC4106
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      61 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$31.470
                      5+$28.760
                      10+$27.760
                      25+$26.870
                      80+$25.980
                      120+$25.220
                      280+$24.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $31.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMPXV4115VC6U
                      Newark Part No.49AC4106
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeVacuum
                      Operating Pressure Min-115kPa
                      Sensitivity, V/P38.26mV/kPa
                      Sensitivity, V/P38.26mV/kPa
                      Operating Pressure Max0kPa
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Sensor Case / PackageSOP
                      No. of Pins8Pins
                      Sensor Case StyleSOP
                      Sensor Output TypeAnalogue
                      Accuracy-
                      Pressure Port Type-
                      Sensor MountingSurface Mount
                      Output Interface-
                      Media TypeAir
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Pressure Type

                      Vacuum

                      Sensitivity, V/P

                      38.26mV/kPa

                      Operating Pressure Max

                      0kPa

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      8Pins

                      Sensor Output Type

                      Analogue

                      Pressure Port Type

                      -

                      Output Interface

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Operating Pressure Min

                      -115kPa

                      Sensitivity, V/P

                      38.26mV/kPa

                      Supply Voltage Min

                      4.75V

                      Sensor Case / Package

                      SOP

                      Sensor Case Style

                      SOP

                      Accuracy

                      -

                      Sensor Mounting

                      Surface Mount

                      Media Type

                      Air

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      MSL

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.