Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 400+ | $34.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$17,290.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMW6S010NR1
Newark Part No.81K3652
Technical Datasheet
Drain Source Voltage Vds68V
Continuous Drain Current Id-
Power Dissipation-
Operating Frequency Min450MHz
Power Dissipation Pd-
Operating Frequency Max900MHz
Transistor Case StyleTO-270
No. of Pins2Pins
RF Transistor CaseTO-270
Operating Temperature Max225°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drain Source Voltage Vds
68V
Power Dissipation
-
Power Dissipation Pd
-
Transistor Case Style
TO-270
RF Transistor Case
TO-270
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
450MHz
Operating Frequency Max
900MHz
No. of Pins
2Pins
Operating Temperature Max
225°C
Transistor Mounting
Flange
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MW6S010NR1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate