Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMWCT1003AVLH
Newark Part No.53Y4750
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $14.690 |
Price for:Each
Minimum: 800
Multiple: 800
$11,752.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMWCT1003AVLH
Newark Part No.53Y4750
Technical Datasheet
Wireless Charging IC TypeTransmitter
Wireless Power StandardWPC 1.1.2 Compliant
Supply Voltage Min3V
Power Level5W
Supply Voltage Max3.6V
Operating Temperature Range-40°C to 105°C
IC Case / PackageLQFP
IC Package TypeLQFP
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wireless Charging IC Type
Transmitter
Supply Voltage Min
3V
Supply Voltage Max
3.6V
IC Case / Package
LQFP
No. of Pins
64Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Wireless Power Standard
WPC 1.1.2 Compliant
Power Level
5W
Operating Temperature Range
-40°C to 105°C
IC Package Type
LQFP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate