New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      NHS3100SENSORADK

                      Sensor Board, NHS3100, Digital Temperature Sensor

                      NXP NHS3100SENSORADK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoNHS3100SENSORADK
                      Newark Part No.37AJ4759
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$277.300
                      5+$273.420
                      10+$269.540
                      25+$254.030
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $277.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoNHS3100SENSORADK
                      Newark Part No.37AJ4759
                      Technical Datasheet

                      Data Sheet

                      Application Sub TypeDigital Temperature Sensor
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      NHS3100SENSORADK is a NHS3100 sensor board. This solution contains 3 NXP® ICs, connected via I2C: NHS3100, FXLS897X, and SL3S4011FHK. The FXLS897X is a compact 3-axis MEMS accelerometer optimized for low-power operation. The SL3S4011FHK is a UCODE-I2C IC. The starter kit also includes a third-party humidity sensor. The NHS3100 is the leader of the solution. It controls the monitoring of different sensor values such as temperature, shock, vibrations, tilting, and humidity. Through the UHF interface, one sees the identity of goods plus status of handling. Via NFC, the sensors are selected, activated, and started. NFC is also used to upload the logged values and events to the cloud. Cross-platform desktop and mobile applications to configure, start, and stop a monitoring session; to read out the status; and to read out the data logs. + A cross-platform desktop application that reads out multiple demo boards using the Rain RFiD interface and displays the monitoring status per board.

                      • NHS3100: NTAG® SmartSensor with temperature sensor and digital IOs
                      • FXLS8962AF: ±2g/±4g/±8g/±16g, low power 12bit digital accelerometer
                      • NHS3100SENSORDB demo board + LPC-Link2 board and necessary cable to develop firmware on both PC, MAC

                      Technical Specifications

                      Application Sub Type

                      Digital Temperature Sensor

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.