Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $1.240 |
10+ | $1.110 |
25+ | $1.050 |
50+ | $0.955 |
100+ | $0.861 |
250+ | $0.805 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoNTS0102GD,125
Newark Part No.32AK0863
Technical Datasheet
No. of Inputs2Inputs
Output Current50mA
Propagation Delay5.8ns
No. of Pins8Pins
Logic Case StyleXSON
IC Case / PackageXSON
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeTransceiver, Translating
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
5.8ns
Logic Case Style
XSON
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
Logic Type
Transceiver, Translating
Product Range
-
MSL
MSL 3 - 168 hours
Output Current
50mA
No. of Pins
8Pins
IC Case / Package
XSON
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability