Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCA9502BS,128
Newark Part No.
Re-Reel61AC1236
Cut Tape61AC1236
Your Part Number
Technical Datasheet
1,350 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.55 |
| 10+ | $2.66 |
| 25+ | $2.44 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9502BS,128
Newark Part No.
Re-Reel61AC1236
Cut Tape61AC1236
Technical Datasheet
Chip Configuration8bit
No. of Bits8bit
Bus Frequency400kHz
InterfacesI2C, SPI
Supply Voltage Min3V
IC Interface TypeI2C, SPI
Supply Voltage Max3.6V
Interface Case StyleHVQFN
IC Case / PackageHVQFN
No. of Pins24Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Chip Configuration
8bit
Bus Frequency
400kHz
Supply Voltage Min
3V
Supply Voltage Max
3.6V
IC Case / Package
HVQFN
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
No. of Bits
8bit
Interfaces
I2C, SPI
IC Interface Type
I2C, SPI
Interface Case Style
HVQFN
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for PCA9502BS,128
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability