Print Page
Image is for illustrative purposes only. Please refer to product description.
1,026 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $1.950 |
| 100+ | $1.730 |
| 500+ | $1.480 |
| 1000+ | $1.420 |
| 3600+ | $1.380 |
| 6000+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9535D,112
Newark Part No.31AC6789
Technical Datasheet
Chip Configuration16bit
No. of Bits16bit
Bus Frequency400kHz
InterfacesI2C, SMBus
Supply Voltage Min2.3V
IC Interface TypeI2C, SMBus
Supply Voltage Max5.5V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Chip Configuration
16bit
Bus Frequency
400kHz
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
Interface Case Style
SOIC
No. of I/O's
16I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
No. of Bits
16bit
Interfaces
I2C, SMBus
IC Interface Type
I2C, SMBus
IC Case / Package
SOIC
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability