Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCA9552D,118
Newark Part No.
Re-Reel85AC2126
Cut Tape85AC2126
Your Part Number
Technical Datasheet
499 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.33 |
| 10+ | $3.24 |
| 25+ | $2.98 |
| 50+ | $2.83 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9552D,118
Newark Part No.
Re-Reel85AC2126
Cut Tape85AC2126
Technical Datasheet
Topology-
LED Driver Type-
Input Voltage Min2.3V
Input Voltage Max5.5V
Output Voltage Max-
Output Current Max200mA
Output Current Max200mA
Switching Frequency Typ400kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device Topology-
Driver Case StyleSOIC
No. of Outputs16Outputs
Switching Frequency-
Technical Specifications
Topology
-
Input Voltage Min
2.3V
Output Voltage Max
-
Output Current Max
200mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
-
No. of Outputs
16Outputs
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
200mA
Switching Frequency Typ
400kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
-
Technical Docs (1)
Alternatives for PCA9552D,118
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability