Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $1.160 |
| 12000+ | $1.040 |
| 18000+ | $1.000 |
| 30000+ | $0.961 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$6,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9554BS,118
Newark Part No.70R6659
Technical Datasheet
Chip Configuration8bit
No. of Bits8bit
InterfacesI2C, SMBus
Bus Frequency400kHz
IC Interface TypeI2C, SMBus
Supply Voltage Min2.3V
Supply Voltage Max5.5V
IC Case / PackageVQFN
Interface Case StyleVQFN
No. of Pins16Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Chip Configuration
8bit
Interfaces
I2C, SMBus
IC Interface Type
I2C, SMBus
Supply Voltage Max
5.5V
Interface Case Style
VQFN
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
No. of Bits
8bit
Bus Frequency
400kHz
Supply Voltage Min
2.3V
IC Case / Package
VQFN
No. of Pins
16Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PCA9554BS,118
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate