Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.840 |
| 1000+ | $1.650 |
| 2500+ | $1.320 |
| 5000+ | $1.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCAL6524HEAZ
Newark Part No.11AC3630
Technical Datasheet
Chip Configuration24bit
No. of Bits24bit
InterfacesI2C, SMBus
Bus Frequency1MHz
IC Interface TypeI2C, SMBus
Supply Voltage Min800mV
Supply Voltage Max5.5V
Interface Case StyleHUQFN
IC Case / PackageHUQFN
No. of Pins32Pins
No. of I/O's24I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Chip Configuration
24bit
Interfaces
I2C, SMBus
IC Interface Type
I2C, SMBus
Supply Voltage Max
5.5V
IC Case / Package
HUQFN
No. of I/O's
24I/O's
Operating Temperature Max
85°C
Product Range
-
No. of Bits
24bit
Bus Frequency
1MHz
Supply Voltage Min
800mV
Interface Case Style
HUQFN
No. of Pins
32Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for PCAL6524HEAZ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate